
The PCM1608Y/2K is a 24-bit digital-to-analog converter with 8 channels and a conversion rate of 192KS/s. It operates over a temperature range of -25°C to 85°C and is supplied by a voltage between 4.5V and 5.5V. The device is packaged in a lead-free LQFP-48 package and is RoHS compliant. It is designed for surface mount applications and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments PCM1608Y/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1608Y/2K technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1608 |
| Signal to Noise Ratio (SNR) | 100dB |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1608Y/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
