The PCM1608Y/2KG4 is an 8-channel digital-to-analog converter with a conversion rate of 192 kilosamples per second. It operates from a 4.5 to 5.5-volt supply and is packaged in a 48-pin LQFP. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of -25 to 85 degrees Celsius.
Texas Instruments PCM1608Y/2KG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1608 |
| Signal to Noise Ratio (SNR) | 100dB |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1608Y/2KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.