8-channel audio digital-to-analog converter (DAC) with 24-bit resolution and 105dB signal-to-noise ratio. Features a 192 kS/s conversion rate and a 5-wire serial interface. Operates from -25°C to 85°C with a 5V supply voltage. Packaged in a 48-LQFP for surface mounting.
Sign in to ask questions about the Texas Instruments PCM1609APTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1609APTG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 313mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 224mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1609A |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Current | 36mA |
| Supply Type | Analog, Digital |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1609APTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.