
8-channel, 24-bit audio digital-to-analog converter (DAC) with 105dB signal-to-noise ratio (SNR). Features a 192KS/s sampling rate and a 5-wire serial interface. Operates from a 4.5V to 5.5V supply voltage, with a nominal supply current of 40mA. Packaged in a 48-LQFP for surface mounting, this lead-free component is RoHS compliant and suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments PCM1609APTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1609APTR technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 313mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 224mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1609A |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1609APTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
