Eight-channel, 24-bit digital-to-analog converter (DAC) with a 192 kS/s conversion rate. Features a 5-wire serial interface and voltage output. Operates from a 5V supply with a nominal current of 40mA. Offers a signal-to-noise ratio (SNR) of 105dB. Packaged in an LQFP, surface-mount device, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments PCM1609APTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1609APTRG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 5-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 313mW |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 224mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1609A |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1609APTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.