
8-Channel Audio Digital-to-Analog Converter (DAC) with 24-bit resolution and 105dB Signal-to-Noise Ratio (SNR). Features a 192KS/s conversion rate and a 6-wire serial interface. Operates from a 4.75V to 5.25V supply voltage, with a nominal supply current of 106mA. Packaged in a 28-SSOP for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -25°C and 70°C.
Sign in to ask questions about the Texas Instruments PCM1680DBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1680DBQ technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 6-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 106mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1680 |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.005997oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1680DBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
