
8-channel, 24-bit digital-to-analog converter (DAC) with 105dB signal-to-noise ratio (SNR). Features a 192KS/s conversion rate and operates from a 5V supply. Interface options include serial 6-wire and I2C. Packaged in a 28-SSOP for surface mounting, with a temperature range of -25°C to 70°C.
Texas Instruments PCM1680DBQG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Height | 1.5mm |
| Interface | Serial, 6-WIRE, I2C |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 605mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1680 |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Current | 106mA |
| Supply Type | Analog, Digital |
| Weight | 0.005997oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1680DBQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
