
8-channel audio digital-to-analog converter (DAC) featuring 24-bit resolution and a 105dB signal-to-noise ratio. This surface-mount component operates with a 5V supply voltage and supports a sampling rate of 192 kS/s via a 6-wire serial interface. The 28-SSOP package is lead-free and RoHS compliant, with an operating temperature range of -25°C to 70°C.
Sign in to ask questions about the Texas Instruments PCM1680DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1680DBQR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 6-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 605mW |
| Mount | Surface Mount |
| Nominal Supply Current | 106mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 530mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1680 |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.005997oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1680DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
