
Eight-channel, 24-bit stereo digital-to-analog converter (DAC) IC with a 192 kS/s conversion rate. Features serial interfaces including I2C and SPI, and an 8-channel analog output. Offers a 105dB signal-to-noise ratio and operates from a 5V supply. Packaged in HTSSOP for surface mounting, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments PCM1681PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1681PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 6-WIRE, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 466mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 386mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1681 |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1681PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
