
8-Channel Audio Digital-to-Analog Converter (DAC) featuring 24-bit resolution and a 105dB Signal-to-Noise Ratio (SNR). Supports a sampling rate of 192 kS/s with I2C, Serial, I2S, 2-Wire, SPI, and 6-Wire interfaces. Operates from a 4.5V to 5.5V supply voltage, with an operating range of -40°C to 105°C. Packaged in an HTSSOP for surface mounting, this lead-free and RoHS compliant component is ideal for automotive applications.
Sign in to ask questions about the Texas Instruments PCM1681TPWPQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1681TPWPQ1 technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Interface | I2C, Serial, I2S, 2-Wire, SPI, 6-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 386mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | Automotive, AEC-Q100 |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1681TPWPQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
