
High-fidelity 8-channel audio Digital-to-Analog Converter (DAC) featuring 24-bit resolution and a 105dB Signal-to-Noise Ratio (SNR). Supports sampling rates up to 192 kS/s and interfaces including I2C, SPI, Serial, and I2S. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Packaged in a lead-free, RoHS-compliant HTSSOP for surface mounting, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments PCM1681TPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1681TPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Interface | I2C, SPI, Serial, I2S, 2-Wire, 6-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 466mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 386mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1681-Q1 |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1681TPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
