
8-channel, 24-bit digital-to-analog converter (DAC) IC supporting up to 192 kS/s conversion rate. Features I2C, Serial, I2S, 2-Wire, SPI, and 6-WIRE interfaces. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a signal-to-noise ratio (SNR) of 105dB. Packaged in an 8-channel HTSSOP for surface mounting, with a maximum power dissipation of 466mW.
Sign in to ask questions about the Texas Instruments PCM1681TPWPRQ1G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1681TPWPRQ1G4 technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Interface | I2C, Serial, I2S, 2-Wire, SPI, 6-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 466mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 386mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1681-Q1 |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1681TPWPRQ1G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
