
Eight-channel, 24-bit digital-to-analog converter (DAC) offering 113dB signal-to-noise ratio (SNR) and differential voltage outputs. Features a 192 kS/s sampling rate and supports serial, 6-wire, and I2C interfaces. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Housed in a 48-pin HTSSOP surface-mount package, this lead-free component is rated for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments PCM1690DCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1690DCA technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Height | 1.05mm |
| Interface | Serial, 6-WIRE, I2C |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 621mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Output Voltage | 8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 558mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | Automotive, AEC-Q100 |
| Signal to Noise Ratio (SNR) | 113dB |
| Supply Current | 76mA |
| Supply Type | Analog, Digital |
| Weight | 0.007422oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1690DCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
