
8-channel, 24-bit digital-to-analog converter (DAC) IC featuring 113dB signal-to-noise ratio (SNR) and differential voltage outputs. Supports a sampling rate of 192 kS/s via a 6-wire serial SPI interface. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Packaged in a 48-pin HTSSOP for surface mounting, this lead-free and RoHS compliant component is rated for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments PCM1690DCAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1690DCAR technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 6-WIRE, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 847mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 558mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | Automotive, AEC-Q100 |
| Signal to Noise Ratio (SNR) | 113dB |
| Supply Type | Analog, Digital |
| Weight | 0.007422oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1690DCAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
