
Eight-channel, 24-bit digital-to-analog converter (DAC) with a 192 kS/s sampling rate. Features a 6-wire SPI serial interface and voltage output. Operates from a 5V supply with analog and digital supply types. Packaged in a 48-pin HTSSOP for surface mounting. Offers 113dB signal-to-noise ratio.
Sign in to ask questions about the Texas Instruments PCM1690DCARG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1690DCARG4 technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 6-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 847mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 558mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1690 |
| Signal to Noise Ratio (SNR) | 113dB |
| Supply Type | Analog, Digital |
| Weight | 0.007422oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1690DCARG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
