
Automotive 8-channel audio DAC, 24-bit resolution, 113dB SNR, and 192kS/s conversion rate. Features differential voltage outputs and supports SPI, Serial, I2C, 2-Wire, and 3-Wire interfaces. Operates within a -40°C to 85°C temperature range with a 4.5V to 5.5V supply voltage. Packaged in a 48-HTSSOP for surface mounting, this lead-free and RoHS compliant component is ideal for automotive audio applications.
Sign in to ask questions about the Texas Instruments PCM1690IDCARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1690IDCARQ1 technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Interface | SPI, Serial, I2C, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 847mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 558mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1690-Q1 |
| Signal to Noise Ratio (SNR) | 113dB |
| Supply Current | 110mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1690IDCARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.