
8-channel audio Digital-to-Analog Converter (DAC) featuring 24-bit resolution and a 111dB Signal-to-Noise Ratio (SNR). This surface mount component operates with a 5V supply voltage, accepting analog and digital inputs. It supports a sampling rate of 192kS/s via a 6-wire serial or I2C interface. Packaged in HTSSOP, it functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments PCM1691DCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1691DCA technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 6-WIRE, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 558mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Current | 76mA |
| Supply Type | Analog, Digital |
| Weight | 0.007422oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1691DCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
