
The PCM1691DCAR is an 8-channel digital-to-analog converter from Texas Instruments. It operates at a conversion rate of 192 kilosamples per second and has a resolution of 24 bits. The device is designed for surface mount applications and is packaged in a 48-pin HTSSOP package. It is capable of operating over a temperature range of -40°C to 85°C and consumes 558 milliwatts of power. The PCM1691DCAR is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments PCM1691DCAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1691DCAR technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 6-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 558mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Type | Analog, Digital |
| Weight | 0.007422oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1691DCAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.