
The PCM1691DCARG4 is an 8-channel digital-to-analog converter with a conversion rate of 192 kilosamples per second. It operates from a 5-volt supply and is packaged in a lead-free HTSSOP package. The device is RoHS compliant and has a maximum operating temperature of 85 degrees Celsius. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments PCM1691DCARG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1691DCARG4 technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 6-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 558mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Type | Analog, Digital |
| Weight | 0.007422oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1691DCARG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.