IC PCM1700/PCM1700P Burn Brown N28
Texas Instruments PCM1700P technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 18 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.