IC Dual 18 Bit Audio D/a 28 SOIC
Texas Instruments PCM1700U technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 18 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.