
The PCM1702P-JG4 is a dual 20-bit digital-to-analog converter (DAC) with a conversion rate of 768 kilosamples per second. It operates from a dual supply voltage of 5.25 volts and dissipates a maximum of 250 milliwatts. The device is packaged in a 28-pin PDIP package and is designed for through-hole mounting. The PCM1702P-JG4 is rated for operation over a temperature range of -25°C to 85°C and is compliant with the RoHS directive.
Texas Instruments PCM1702P-JG4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 768KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Supply Current | -25mA |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 44100S/s |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Type | Dual |
| Weight | 0.037038oz |
| RoHS | Compliant |
No datasheet is available for this part.
