
20-bit stereo digital-to-analog converter (DAC) featuring a 120dB signal-to-noise ratio (SNR) and an advanced sign-magnitude architecture. This integrated circuit offers a conversion rate of 768 kS/s and operates with a 5V power supply. The device supports a serial interface and is packaged in a 16-pin PDIP. Maximum power dissipation is 250mW, with a nominal supply current of -25mA.
Texas Instruments PCM1702P-K technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 768KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Nominal Supply Current | -25mA |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 768KS/s |
| Series | PCM1702 |
| Signal to Noise Ratio (SNR) | 120dB |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1702P-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.