
20-bit, 2-channel stereo digital-to-analog converter (DAC) IC with a sampling rate of 44.1 kS/s and a maximum conversion rate of 768 kS/s. Features a 120dB signal-to-noise ratio and bipolar output polarity. Operates with a dual 5V supply voltage and is packaged in a 16-pin PDIP for through-hole mounting. Maximum power dissipation is 250mW, with typical power consumption at 150mW.
Texas Instruments PCM1702P-KG4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 768KS/s |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Output Polarity | Bipolar |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 44100S/s |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Type | Dual |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
