
20-bit stereo digital-to-analog converter (DAC) featuring a 120dB signal-to-noise ratio (SNR) and an advanced sign-magnitude architecture. This surface-mount component offers a conversion rate of up to 768 kS/s and a serial interface. Operating from a dual supply voltage, it provides 20-bit resolution across two DAC channels. The device is packaged in SOIC and operates within a temperature range of -25°C to 85°C.
Texas Instruments PCM1702U/2K technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 768KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Supply Current | -25mA |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 44100S/s |
| Settling Time | 200ns |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Type | Dual |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1702U/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
