
The PCM1702U/2KE6 is a dual 20-bit digital-to-analog converter (DAC) with a conversion rate of 768 kilosamples per second. It operates from a 5.25-volt dual supply and has a nominal supply current of 25 milliamperes. The device is packaged in a surface-mount small outline package (SOP) and is suitable for use in temperatures ranging from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Conversion Rate | 768KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Supply Current | -25mA |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 44100S/s |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Type | Dual |
| Weight | 0.001058oz |
| RoHS | Compliant |
