20-bit, 2-channel stereo digital-to-analog converter (DAC) featuring a 120dB signal-to-noise ratio and an advanced sign-magnitude architecture. This surface-mount component operates with a dual 5V supply, offering a 768 kS/s conversion rate and a 200ns settling time. The integrated circuit supports serial interface and bipolar output polarity, with a maximum power dissipation of 250mW.
Texas Instruments PCM1702U-K technical specifications.
| Package/Case | SOP |
| Conversion Rate | 768KS/s |
| Dual Supply Voltage | 5V |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 12.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Output Polarity | Bipolar |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 768000S/s |
| Series | PCM1702 |
| Settling Time | 200ns |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Current | 25mA |
| Supply Type | Dual |
| Weight | 0.001058oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1702U-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.