
Texas Instruments PCM1702U-K/2K technical specifications.
| Package/Case | SOP |
| Conversion Rate | 768KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 768KS/s |
| Series | PCM1702 |
| Settling Time | 200ns |
| Signal to Noise Ratio (SNR) | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1702U-K/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
