
The PCM1702UE6 is a dual 20-bit digital-to-analog converter with two channels, operating from a 5.25V dual supply. It has a maximum power dissipation of 250mW and a nominal supply current of -25mA. The device is packaged in a SOP20 package and is suitable for operation over the -25°C to 85°C temperature range. The PCM1702UE6 is RoHS compliant and does not undergo radiation hardening.
Sign in to ask questions about the Texas Instruments PCM1702UE6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1702UE6 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 768KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Supply Current | -25mA |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 44100S/s |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Type | Dual |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1702UE6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
