
24-bit stereo digital-to-analog converter (DAC) featuring a 120dB signal-to-noise ratio (SNR) and an advanced sign-magnitude architecture. This integrated circuit offers a 96 kS/s conversion rate and a 200ns settling time, with a 24-bit resolution. It operates from a nominal supply voltage of 5.25V, consuming 175mW of power. The device is designed for surface mounting in a 20-SOIC package and supports a serial interface.
Texas Instruments PCM1704U/2K technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 175mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Settling Time | 200ns |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Type | Dual |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1704U/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
