
24-bit, 2-channel stereo digital-to-analog converter (DAC) featuring a 120dB signal-to-noise ratio (SNR) and an advanced sign-magnitude architecture. This surface-mount integrated circuit operates with a dual 5V supply, offering a conversion rate of up to 96 kS/s. The component supports a serial interface and is housed in a 20-SO package with bipolar output polarity. Designed for high-fidelity audio applications, it boasts a 24-bit resolution and a maximum operating temperature of 85°C.
Texas Instruments PCM1704U-J technical specifications.
| Package/Case | SOP |
| Conversion Rate | 96KS/s |
| Dual Supply Voltage | 5V |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Output Polarity | Bipolar |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Consumption | 175mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Type | Dual |
| Weight | 0.001058oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1704U-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
