
SERIAL INPUT LOADING, 0.2us SETTLING TIME, 24-BIT DAC, PDSO20, SOIC-20
Texas Instruments PCM1704U-J/2K technical specifications.
| Package/Case | SOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 30mA |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Settling Time | 200ns |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1704U-J/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
