
24-bit, 2-channel stereo digital-to-analog converter (DAC) featuring a 120dB signal-to-noise ratio (SNR) and BiCMOS Advanced Sign Magnitude architecture. This surface-mount IC operates with a dual 5V supply (4.75V to 5.25V) and supports a conversion rate of up to 96 kS/s. Integral nonlinearity is 0.5 LSB, with a settling time of 200ns. The component is housed in a 20-SO package with dimensions of 12.6mm length, 5.3mm width, and 1.95mm height, consuming a maximum power of 175mW.
Texas Instruments PCM1704U-K technical specifications.
| Package/Case | SOP |
| Conversion Rate | 96KS/s |
| Dual Supply Voltage | 5V |
| Height | 1.95mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 12.6mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 175mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Output Polarity | Bipolar |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Consumption | 175mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Settling Time | 200ns |
| Signal to Noise Ratio (SNR) | 120dB |
| Supply Current | 30mA |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.001143oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1704U-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
