
The PCM1704U-K/2K is a dual 24-bit digital-to-analog converter with a conversion rate of 96 kilosamples per second. It operates from a 5.25-volt supply and consumes 175 milliwatts of power. The device is available in a lead-free SOP20 package and is packaged in tape and reel quantities of 2000. The PCM1704U-K/2K is suitable for use over an operating temperature range of -25°C to 85°C.
Texas Instruments PCM1704U-K/2K technical specifications.
| Package/Case | SOP |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 30mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 175mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1704 |
| Settling Time | 200ns |
| Signal to Noise Ratio (SNR) | 120dB |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1704U-K/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
