Converters - Digital to Analog (DAC) 24-Bit, 96kHz BiCMOS Sign-Mgntd DAC
Texas Instruments PCM1704UNB technical specifications.
| Package/Case | SOP |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| Settling Time | 200ns |
| Signal to Noise Ratio (SNR) | 120dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.