
24-bit stereo digital-to-analog converter (DAC) with 106dB signal-to-noise ratio (SNR). Features a 96kS/s conversion rate and a 3-wire serial interface. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. This surface mount component is housed in a 28-SSOP package, measuring 10.2mm x 5.3mm x 1.95mm. RoHS compliant and lead-free.
Texas Instruments PCM1716E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Height | 1.95mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Analog, Digital |
| Weight | 0.010081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1716E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
