
18-bit stereo digital-to-analog converter (DAC) featuring a serial interface and 48 kS/s conversion rate. This integrated circuit offers a 100dB signal-to-noise ratio and a 0.0104µs settling time. Operating from a 2.7V to 5.5V supply, it has a maximum power dissipation of 125mW and a maximum operating temperature of 85°C. Packaged in a 20-pin SSOP for surface mounting, this component is RoHS compliant.
Texas Instruments PCM1717E/2KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | PCM1717 |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 18mA |
| Weight | 0.006702oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1717E/2KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
