2-channel, 18-bit delta-sigma digital-to-analog converter (DAC) with a 48 kS/s conversion rate. Features a serial interface, voltage output, and a signal-to-noise ratio (SNR) of 100dB. Operates from a 5.5V supply with a supply current of 18mA. Packaged in an SSOP for surface mounting, this component offers an 18-bit resolution and operates within a temperature range of -40°C to 85°C.
Texas Instruments PCM1717EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 18mA |
| Supply Type | Analog, Digital |
| Weight | 0.006702oz |
| RoHS | Compliant |
No datasheet is available for this part.