
Dual 18-bit digital-to-analog converter (DAC) with serial interface and 48 kS/s sampling rate. Features 100dB signal-to-noise ratio and 0.0104µs settling time. Operates from a 5.5V supply with 18mA supply current. Packaged in SSOP-20 for surface mounting, with an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1717EGE6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1717EGE6 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 18mA |
| Supply Type | Analog, Digital |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1717EGE6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
