
The PCM1718EG4 is an 18-bit dual audio analog-to-digital converter (ADC) with a conversion rate of 48KS/s. It features two channels and is packaged in a surface-mount SSOP package. The device operates from a 5V supply voltage and is specified for use over the -40°C to 85°C temperature range. The PCM1718EG4 is compliant with the RoHS directive and is lead-free.
Texas Instruments PCM1718EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.006702oz |
| RoHS | Compliant |
No datasheet is available for this part.