
The PCM1719E/2KG4 is a dual 18-bit digital-to-analog converter (DAC) with a conversion rate of 48 kilosamples per second. It features three channels and two converters, with a resolution of 18 bits. The device operates over a temperature range of -25°C to 85°C and is available in a surface-mount SSOP package. The PCM1719E/2KG4 is compliant with the Restriction of Hazardous Substances (RoHS) directive and is suitable for use in analog and digital supply systems.
Texas Instruments PCM1719E/2KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | SoundPlus™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
