
24-bit stereo digital-to-analog converter (DAC) featuring a 96dB signal-to-noise ratio (SNR) and a 96kS/s conversion rate. This surface-mount component utilizes a 3-wire serial interface and offers a 24-bit resolution. Operates with a 5V supply voltage, drawing a nominal 20mA current. Packaged in a 24-SSOP, this lead-free and RoHS-compliant integrated circuit is suitable for a wide temperature range of -25°C to 85°C.
Texas Instruments PCM1723E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Analog, Digital |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1723E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
