
The PCM1723E/2KG4 is a 24-bit dual digital-to-analog converter (DAC) with a conversion rate of 96 kilosamples per second. It operates on a 5-volt supply voltage and is packaged in a small-outline surface-mount (SSOP) package. The device is RoHS compliant and has a signal-to-noise ratio of 94 decibels. It is designed to operate over a temperature range of -25°C to 85°C and has a supply current of 20 milliamperes.
Sign in to ask questions about the Texas Instruments PCM1723E/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1723E/2KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1723 |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Current | 20mA |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1723E/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
