
The PCM1723EG4 is a dual 24-bit audio amplifier from Texas Instruments, operating at a conversion rate of 96 kilosamples per second. It features a 3-wire serial interface and is suitable for surface mount applications. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. It draws a supply current of 20 milliamperes from a 5-volt supply.
Texas Instruments PCM1723EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Current | 20mA |
| Supply Type | Analog, Digital |
| Weight | 0.00776oz |
| RoHS | Compliant |
No datasheet is available for this part.
