
The PCM1725D is a 16-bit dual digital-to-analog converter (DAC) with a conversion rate of 96KS/s. It is available in a SOIC package and operates from a single 5V supply. The device is lead free and RoHS compliant, with a maximum power dissipation of 90mW. The operating temperature range is from -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1725D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1725D technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Single |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1725D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
