16-bit stereo digital-to-analog converter (DAC) with a 96 kS/s sampling rate. Features serial interface, 2 DAC channels, and voltage output. Operates from a single 5V supply with a maximum power dissipation of 90mW. Packaged in a 14-pin SOIC surface mount configuration. Offers a signal-to-noise ratio of 97dB.
Sign in to ask questions about the Texas Instruments PCM1725DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1725DG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Single |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1725DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.