
The PCM1725DR is a 16-bit dual 2-channel digital-to-analog converter with a conversion rate of 96KS/s. It operates from a single 5V supply and has a maximum power dissipation of 90mW. The device is packaged in a lead-free SOIC package and is RoHS compliant. It is designed to operate over a temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1725DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1725DR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Single |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1725DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
