
16-bit stereo digital-to-analog converter (DAC) with a serial interface and 96 kS/s conversion rate. Features 2 DAC channels, 16-bit resolution, and a signal-to-noise ratio (SNR) of 97dB. Operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V, and has a maximum power dissipation of 90mW. Packaged in a 14-pin SOIC surface mount configuration, suitable for tape and reel packaging.
Sign in to ask questions about the Texas Instruments PCM1725DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1725DRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Single |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1725DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
