
Stereo Digital-to-Analog Converter (DAC) with 16-bit resolution and 97dB Signal-to-Noise Ratio (SNR). Features a serial interface and supports a sampling rate of 96 kS/s. Operates from a 4.5V to 5.5V single supply voltage, with a nominal supply current of 13mA. Packaged in a 14-SOIC surface mount case, this lead-free and RoHS compliant component is suitable for operation between -25°C and 85°C.
Texas Instruments PCM1725U technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Height | 1.58mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Single |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1725U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
