
The PCM1727E/2K is a dual 24-bit digital-to-analog converter with a conversion rate of 96 kilosamples per second. It features a 3-wire serial interface and operates over a supply voltage range of 4.5 to 5.5 volts. The device is packaged in a lead-free SSOP24 package and is RoHS compliant. It is suitable for use in applications where high accuracy and fast conversion rates are required, and can operate over a temperature range of -25 to 85 degrees Celsius.
Sign in to ask questions about the Texas Instruments PCM1727E/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1727E/2K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1727E/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.